TECH PUBLIC SN74AHC1G32DBVR
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | SN74AHC1G32DBVR |
| LCSC Part # | C19829669 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | SINGLE 2-INPUT POSITIVE-OR GATE |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Features | - | |
| Input Logic Level - High | 1.5V;2.1V;3.85V | |
| Input Logic Level - Low | 500mV;900mV;1.65V | |
| Logic Family | 74AHC | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.9V~2V;2.9V~3V;4.4V~4.5V;2.58V;3.94V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 2V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;2 | |
| Propagation Delay | 7.5ns@5V,50pF | |
| Output Logic Level - Low | 100mV;360mV | |
| Current - Output Low(IOL) | 8mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Voltage Level Shifting General Purpose Logic Power Down Signal Isolation Wide array of products such as: PCs, Networking, Notebooks, Netbooks, PDAs Tablet Computers, E-readers Computer Peripherals, Hard Drives, CD/DVD ROM TV, DVD, DVR, Set-Top Box Cell Phones, Personal Navigation / GPS MP3 Players, Cameras, Video Recorders The SN74AHC1G32 is a single 2-input positive-or gate, which provides the function Y = A + B in positive logic.
Features
- Operate from 2V to 5.5V
- Max t pD of 5.5ns at 5 V
- ESD Protection Exceeds JESD 22
- 2000-V Human-Body Model (A114-A)
- 1000-V Charged-Device Model (C101)
- SOT23-5 Package Available
- SOT353 Package Available
Applications
- PCs
- Networking
- Notebooks
- Netbooks
- PDAs
- Tablet Computers
- E-readers
- Computer Peripherals
- Hard Drives
- CD/DVD ROM
- TV
- DVD
- DVR
- Set-Top Box
- Cell Phones
- Personal Navigation / GPS
- MP3 Players
- Cameras
- Video Recorders
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0363$ 0.0345 | $ 0.35 |
| 100+ | $ 0.0315$ 0.0300 | $ 3.00 |
| 300+ | $ 0.0291$ 0.0277 | $ 8.31 |
| 3,000+ | $ 0.0274$ 0.0261 | $ 78.30 |
| 6,000+ | $ 0.0259$ 0.0247 | $ 148.20 |
| 9,000+ | $ 0.0252$ 0.0240 | $ 216.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Features | - | |
| Input Logic Level - High | 1.5V;2.1V;3.85V | |
| Input Logic Level - Low | 500mV;900mV;1.65V | |
| Logic Family | 74AHC | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.9V~2V;2.9V~3V;4.4V~4.5V;2.58V;3.94V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 2V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;2 | |
| Propagation Delay | 7.5ns@5V,50pF | |
| Output Logic Level - Low | 100mV;360mV | |
| Current - Output Low(IOL) | 8mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Voltage Level Shifting General Purpose Logic Power Down Signal Isolation Wide array of products such as: PCs, Networking, Notebooks, Netbooks, PDAs Tablet Computers, E-readers Computer Peripherals, Hard Drives, CD/DVD ROM TV, DVD, DVR, Set-Top Box Cell Phones, Personal Navigation / GPS MP3 Players, Cameras, Video Recorders The SN74AHC1G32 is a single 2-input positive-or gate, which provides the function Y = A + B in positive logic.
Features
- Operate from 2V to 5.5V
- Max t pD of 5.5ns at 5 V
- ESD Protection Exceeds JESD 22
- 2000-V Human-Body Model (A114-A)
- 1000-V Charged-Device Model (C101)
- SOT23-5 Package Available
- SOT353 Package Available
Applications
- PCs
- Networking
- Notebooks
- Netbooks
- PDAs
- Tablet Computers
- E-readers
- Computer Peripherals
- Hard Drives
- CD/DVD ROM
- TV
- DVD
- DVR
- Set-Top Box
- Cell Phones
- Personal Navigation / GPS
- MP3 Players
- Cameras
- Video Recorders
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



