TECH PUBLIC ESDA25P35-1U1M
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | ESDA25P35-1U1M |
| LCSC Part # | C19829649 |
| Package | DFN1610-2 |
| Customer # | |
| Key Attributes | 24VWM 38VC DFN1610-2 |
| Description | 75A@8/20us 2.8kW@8/20us 38V 24V DFN1610-2 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Package | DFN1610-2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5,575 
5,575
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1036 | $ 0.52 |
50+ | $ 0.0812 | $ 4.06 |
150+ | $ 0.07 | $ 10.50 |
500+ | $ 0.0616 | $ 30.80 |
3,000+ | $ 0.0548 | $ 164.40 |
6,000+ | $ 0.0514 | $ 308.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$