TECH PUBLIC 74AHC1G14GW
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | 74AHC1G14GW |
| LCSC Part # | C19829643 |
| Package | SOT-353 |
| Customer # | |
| Key Attributes | SINGLE SCHMITT-TRIGGER INVERTER GATE |
| Description | 1uA 2V~5.5V SOT-353 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Package | SOT-353 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
11,060 
11,060
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.038 | $ 0.38 |
100+ | $ 0.0299 | $ 2.99 |
300+ | $ 0.0259 | $ 7.77 |
3,000+ | $ 0.0228 | $ 68.40 |
6,000+ | $ 0.0204 | $ 122.40 |
9,000+ | $ 0.0192 | $ 172.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$