LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
TECH PUBLIC NC7SZ08P5X product image
  • NC7SZ08P5X thumbnail 1
  • NC7SZ08P5X thumbnail 2
  • NC7SZ08P5X thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC NC7SZ08P5XRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
NC7SZ08P5X
LCSC Part #
C19829607
Packaging
SOT-353
Customer #
Key Attributes
Single 2-Input Positive-NAND Gate
Datasheetpdf iconTECH PUBLIC NC7SZ08P5X
In-Stock: 3,210
3,210 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0477$ 0.0420$ 0.42
100+$ 0.0378$ 0.0333$ 3.33
300+$ 0.0328$ 0.0289$ 8.67
3,000+$ 0.0291$ 0.0257$ 77.10
6,000+$ 0.0261$ 0.0230$ 138.00
9,000+$ 0.0246$ 0.0217$ 195.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTECH PUBLIC
PackagingSOT-353
Input Logic Level - High-
Logic Family-
Input Logic Level - Low-
FeaturesLive insertion protection;Local shutdown mode;Rear drive protection
Operating Temperature-40℃~+125℃
Output Logic Level - High1.5V;1.9V;2.6V;4V
Quiescent Current(Iq)10uA
Voltage - Supply1.65V~5.5V
Number of Channels1;2
Current - Output High(IOH)32mA
Propagation Delay3.6ns@3.3V,15pF
Output Logic Level - Low50mV;100mV;200mV;300mV
Current - Output Low(IOL)32mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This single 2-input positive-AND gate is designed for 1.65-V to 5.5-V Vcc operation. The NC7SZ08 performs the Boolean function Y = A • B or Y = (A(overline) + B(overline))(overline) in positive logic. The CMOS device has high output drive while maintaining low static power dissipation over a broad Vcc operating range. The NC7SZ08 device is available in a variety of packages, including the ultra-small DPW package with a body size of 0.8 mm × 0.8 mm.

Features

AI Translation
  • Supports 5-V Vcc Operation
  • Inputs Accept Voltages to 5.5 V
  • Provides Down Translation to Vcc
  • Max tpd of 3.8 ns at 3.3 V
  • Low Power Consumption, 10 μA Max Icc
  • ±24 mA Output Drive at 3.3 V
  • Ioff Supports Live Insertion, Partial-Power-Down Mode, and Back Drive Protection
  • Wide operating voltage range.
  • Operates from 1.65 V to 5.5 V
  • Allows down voltage translation.
  • Inputs accept voltages to 5.5 V
  • Ioff feature allows voltages on the inputs and outputs, when Vcc is 0 V.

Applications

AI Translation
  • Active Noise Cancellation (ANC)
  • Barcode Scanner
  • Blood Pressure Monitor
  • CPAP Machine
  • Fingerprint Biometrics
  • HVAC: Heating, Ventilating, and Air Conditionin
  • Network-Attached Storage (NAS)
  • Server Motherboard and PSU
  • Software Defined Radio (SDR)
  • TV: High-Definition (HDTV), LCD, and Digital
  • Video Communications System
  • X-ray: Baggage Scanner, Medical, and Dental