TECH PUBLIC NC7SZ00P5X
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | NC7SZ00P5X |
| LCSC Part # | C19829604 |
| Packaging | SC-70-5 |
| Customer # | |
| Key Attributes | Single 2-Input Positive-NAND Gate |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SC-70-5 | |
| Features | Live insertion protection;Local shutdown mode;Rear drive protection | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.5V;1.9V;2.6V;2.5V;4V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Channels | 1;2 | |
| Current - Output High(IOH) | 32mA | |
| Propagation Delay | 3.6ns@3.3V,15pF | |
| Output Logic Level - Low | 50mV;100mV;200mV;300mV | |
| Current - Output Low(IOL) | 32mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This single 2-input positive-NAND gate is designed for 1.65-V to 5.5-V VCC operation. The NC7SZ00 performs the Boolean function Y = (A × B)(overline) or Y = A(overline) + B(overline) in positive logic. The CMOS device has high output drive while maintaining low static power dissipation over a broad Vcc operating range. The NC7SZ00 device is available in a variety of packages, including the ultra-small DPW package with a body size of 0.8 mm × 0.8 mm
Features
AI Translation
- Supports 5-V Vcc Operation
- Inputs Accept Voltages to 5.5 V
- Provides Down Translation to Vcc
- Max tpd of 3.8 ns at 3.3 V
- Low Power Consumption, 10 μA Max Icc
- ±24 mA Output Drive at 3.3 V
- loff Supports Live Insertion, Partial-Power-Down Mode, and Back Drive Protection
- Wide operating voltage range.
- Operates from 1.65 V to 5.5 V
- Allows down voltage translation.
- Inputs accept voltages to 5.5 V
- loff feature allows voltages on the inputs and outputs, when Vcc is 0 V.
Applications
AI Translation
- Audio Dock:Portable
- Blu-ray Players and Home Theaters
- Embedded PC
- MP3 Player/Recorder (Portable Audio)
- Personal Digital Assistant (PDA)
- Power: Telecom/Server AC/DC Supply: Single Controller: Analog and Digital
- Solid State Drive (SSD): Client and Enterprise
- TV: LCD/Digital and High-Definition (HDTV)
- Tablet: Enterprise
- Video Analytics: Server
In-Stock: 10,390
10,390 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0345 | $ 0.35 |
| 100+ | $ 0.0303 | $ 3.03 |
| 300+ | $ 0.0282 | $ 8.46 |
| 3,000+ | $ 0.0266 | $ 79.80 |
| 6,000+ | $ 0.0253 | $ 151.80 |
| 9,000+ | $ 0.0247 | $ 222.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



