TECH PUBLIC 74AHC1G08GV
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | 74AHC1G08GV |
| LCSC Part # | C19829585 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 2-INPUT AND GATE |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Features | - | |
| Input Logic Level - High | 1.5V;2.1V;3.85V | |
| Input Logic Level - Low | 500mV;900mV;1.65V | |
| Logic Family | 74AHC | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.9V~2V;2.9V~3V;4.4V~4.5V;2.58V;3.94V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 2V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 2;2 | |
| Propagation Delay | 5.8ns@5V,50pF | |
| Output Logic Level - Low | 100mV;360mV | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
74AHC1G08 is a high-speed si-gate CMOS device which provides the 2-input AND function.
Features
AI Translation
- Operation Voltage Range: 2 ~ 5.5V
- Low Power Current: ICC = 10μA (Max)
- High speed: tPD = 4.3ns (Typ) @ VCC = 5V
- ESD Protection Exceeds JESD 22 - 2000-V Human-Body Model (A114-A) - 1000-V Charged-Device Model (C101)
- SOT23-5 Package Available
- SOT353 Package Available
Applications
AI Translation
- Voltage Level Shifting
- General Purpose Logic
- Power Down Signal Isolation
- PCs, Networking, Notebooks, Netbooks, PDAs
- Tablet Computers, E-readers
- Computer Peripherals, Hard Drives, CD/DVD ROM
- TV, DVD, DVR, Set-Top Box
- Cell Phones, Personal Navigation / GPS
- MP3 Players, Cameras, Video Recorders
In-Stock: 8,380
8,380 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0303 | $ 0.30 |
| 100+ | $ 0.0263 | $ 2.63 |
| 300+ | $ 0.0243 | $ 7.29 |
| 3,000+ | $ 0.0228 | $ 68.40 |
| 6,000+ | $ 0.0216 | $ 129.60 |
| 9,000+ | $ 0.021 | $ 189.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Features | - | |
| Input Logic Level - High | 1.5V;2.1V;3.85V | |
| Input Logic Level - Low | 500mV;900mV;1.65V | |
| Logic Family | 74AHC | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.9V~2V;2.9V~3V;4.4V~4.5V;2.58V;3.94V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 2V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 2;2 | |
| Propagation Delay | 5.8ns@5V,50pF | |
| Output Logic Level - Low | 100mV;360mV | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
74AHC1G08 is a high-speed si-gate CMOS device which provides the 2-input AND function.
Features
AI Translation
- Operation Voltage Range: 2 ~ 5.5V
- Low Power Current: ICC = 10μA (Max)
- High speed: tPD = 4.3ns (Typ) @ VCC = 5V
- ESD Protection Exceeds JESD 22 - 2000-V Human-Body Model (A114-A) - 1000-V Charged-Device Model (C101)
- SOT23-5 Package Available
- SOT353 Package Available
Applications
AI Translation
- Voltage Level Shifting
- General Purpose Logic
- Power Down Signal Isolation
- PCs, Networking, Notebooks, Netbooks, PDAs
- Tablet Computers, E-readers
- Computer Peripherals, Hard Drives, CD/DVD ROM
- TV, DVD, DVR, Set-Top Box
- Cell Phones, Personal Navigation / GPS
- MP3 Players, Cameras, Video Recorders
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



