TECH PUBLIC NC7WZ07P6X
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | NC7WZ07P6X |
| LCSC Part # | C19829570 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | Dual Schmitt-Trigger Buffer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-363 | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | - | |
| Current - Output High(IOH) | 24mA | |
| Series | - | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 2 | |
| Channel Type | Unidirectional | |
| Features | Level shifting;Power-off isolation | |
| Number of Elements | 2 | |
| Quiescent Current | 10uA | |
| Propagation Delay | 2.2ns@3.3V,50pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
NC7WZ07P6X is a high-performance, low-power, low-voltage, Si-gate CMOS device which provides two independent buffers with Schmitt trigger action. It is capable of transforming slowly changed input signals into sharply defined, jitter-free output signals.
Features
AI Translation
- Operate From 1.65V to 5.5V
- 5 V tolerant input/output for interfacing with 5 V logic
- ±24mA output drive (VCC = 3.3V)
- CMOS low-power consumption and high noise immunity
- Supports Partial-Power-Down Mode Operation
- Latch-up performance exceeds 100mA
- Specified from -40°C to +125°C
- ESD Protection Exceeds JESD22 - 2000-V Human-Body Model (A114-A) - 1000-V Charged-Device Model (C101)
Applications
AI Translation
- Voltage Level Shifting
- General Purpose Logic
- Power Down Signal Ilsolation
- PCs, Networking, Notebooks, Netbooks, PDAs
- Tablet Computers, E-readers
- Computer Peripherals, Hard Drives, CD/DVD ROM
- TV, DVD, DVR, Set-Top Box
- Cell Phones, Personal Navigation / GPS
- MP3 Players, Cameras, Video Recorders
In-Stock: 15,300
15,300 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0463 | $ 0.46 |
| 100+ | $ 0.0403 | $ 4.03 |
| 300+ | $ 0.0374 | $ 11.22 |
| 3,000+ | $ 0.0351 | $ 105.30 |
| 6,000+ | $ 0.0333 | $ 199.80 |
| 9,000+ | $ 0.0324 | $ 291.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-363 | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | - | |
| Current - Output High(IOH) | 24mA | |
| Series | - | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 2 | |
| Channel Type | Unidirectional | |
| Features | Level shifting;Power-off isolation | |
| Number of Elements | 2 | |
| Quiescent Current | 10uA | |
| Propagation Delay | 2.2ns@3.3V,50pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
NC7WZ07P6X is a high-performance, low-power, low-voltage, Si-gate CMOS device which provides two independent buffers with Schmitt trigger action. It is capable of transforming slowly changed input signals into sharply defined, jitter-free output signals.
Features
AI Translation
- Operate From 1.65V to 5.5V
- 5 V tolerant input/output for interfacing with 5 V logic
- ±24mA output drive (VCC = 3.3V)
- CMOS low-power consumption and high noise immunity
- Supports Partial-Power-Down Mode Operation
- Latch-up performance exceeds 100mA
- Specified from -40°C to +125°C
- ESD Protection Exceeds JESD22 - 2000-V Human-Body Model (A114-A) - 1000-V Charged-Device Model (C101)
Applications
AI Translation
- Voltage Level Shifting
- General Purpose Logic
- Power Down Signal Ilsolation
- PCs, Networking, Notebooks, Netbooks, PDAs
- Tablet Computers, E-readers
- Computer Peripherals, Hard Drives, CD/DVD ROM
- TV, DVD, DVR, Set-Top Box
- Cell Phones, Personal Navigation / GPS
- MP3 Players, Cameras, Video Recorders
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



