LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECH PUBLIC CDSOD323-T03C product image
  • CDSOD323-T03C thumbnail 1
  • CDSOD323-T03C thumbnail 2
  • CDSOD323-T03C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC CDSOD323-T03CRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
CDSOD323-T03C
LCSC Part #
C19829559
Packaging
SOD-323
Customer #
Key Attributes
3.3VWM 16VC SOD-323
Datasheetpdf iconTECH PUBLIC CDSOD323-T03C
In-Stock: 4,940
4,940 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0623$ 0.0592$ 0.59
100+$ 0.0506$ 0.0481$ 4.81
300+$ 0.0448$ 0.0426$ 12.78
3,000+$ 0.0404$ 0.0384$ 115.20
6,000+$ 0.0369$ 0.0351$ 210.60
9,000+$ 0.0351$ 0.0334$ 300.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingSOD-323
Clamping Voltage16V
Peak Pulse Current (Ipp)18A@8/20us
Peak Pulse Power Dissipation (Ppp)300W@8/20us
Voltage - Breakdown6V
Reverse Leakage Current (Ir)200nA
Reverse Stand-Off Voltage (Vrwm)3.3V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 300W peak pulse power (8/20μs)
  • Low operating :3.3V
  • Ultra low capacitance: 1.0pF typical
  • Ultra low leakage: nA leel
  • Low clamping voltage
  • Protects one power line or data line
  • Complies with following standards:
    • IEC 61000 - 4 - 2 (ESD) immunity test Air discharge: ±30kV Contact discharge: ±30kV
    • IEC61000 - 4 - 4 (EFT) 40A (5/50ns)
  • RoHS Compliant

Applications

AI Translation
  • USB Ports
  • Smart Phones
  • Wireless Systems
  • Ethernet 10/100/1000Base T