TECH PUBLIC TPRCLAMP3654PATCT
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | TPRCLAMP3654PATCT |
| LCSC Part # | C19829508 |
| Package | DFN1616-6 |
| Customer # | |
| Key Attributes | TVS DIODE 5.5VWM 30VC DFN1616-6 |
| Description | 30V 10V 5.5V DFN1616-6 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Package | DFN1616-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,230 
3,230
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1768 | $ 0.88 |
50+ | $ 0.1381 | $ 6.91 |
150+ | $ 0.1215 | $ 18.23 |
500+ | $ 0.1008 | $ 50.40 |
3,000+ | $ 0.0916 | $ 274.80 |
6,000+ | $ 0.0861 | $ 516.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$