TECH PUBLIC RCLAMP0582B
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | RCLAMP0582B |
| LCSC Part # | C19829507 |
| Package | SOT-523 |
| Customer # | |
| Key Attributes | 5VWM 15VC 23VC SOT-523 |
| Description | 4A@8/20us 100W@8/20us 6V 5V SOT-523 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Package | SOT-523 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4,470 
4,470
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0446 $ 0.0424 | $ 0.42 |
100+ | $ 0.035 $ 0.0333 | $ 3.33 |
300+ | $ 0.0303 $ 0.0288 | $ 8.64 |
3,000+ | $ 0.0267 $ 0.0254 | $ 76.20 |
6,000+ | $ 0.0238 $ 0.0227 | $ 136.20 |
9,000+ | $ 0.0224 $ 0.0213 | $ 191.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$