TECH PUBLIC NC7S32M5X
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | NC7S32M5X |
| LCSC Part # | C19829497 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | 2-input OR Gate |
| Description | 10uA 15ns@5V,15pF 2V~6V 2 SOT-23-5 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,210 
2,210
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0532 $ 0.0506 | $ 0.51 |
100+ | $ 0.0421 $ 0.0400 | $ 4.00 |
300+ | $ 0.0365 $ 0.0347 | $ 10.41 |
3,000+ | $ 0.0323 $ 0.0307 | $ 92.10 |
6,000+ | $ 0.029 $ 0.0276 | $ 165.60 |
9,000+ | $ 0.0273 $ 0.0260 | $ 234.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$