TECH PUBLIC RCLAMP0521P.TCT
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | RCLAMP0521P.TCT |
| LCSC Part # | C19829471 |
| Packaging | DFN1006-2 |
| Customer # | |
| Key Attributes | TVS DIODE 5VWM 9VC 15VC DFN1006-2 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN1006-2 | |
| Clamping Voltage | 9V;15V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 70W@8/20us | |
| Voltage - Breakdown | 9V | |
| Number of Channels | 1 | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 80nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra small package: 1.0x0.6x0.5mm
- Ultra low capacitance: 0.3pF typical
- Ultralow leakage: nA level
- Low operating voltage: ±5V
- Low clamping voltage
- 2-pin leadless package
- Complies with following standards:
- IEC 61000-4-2 (ESD) immunity test Air discharge: ±20kV Contact discharge: ±15kV
- IEC61000-4-5 (Lightning) 4A (8/20μs)
- RoHS Compliant Lead Finish: NiPdAu
Applications
AI Translation
- Cellular Handsets & Accessories
- Digital Visual Interface (DvI)
- DisplayPort
- MDDI Ports
- USB Ports
In-Stock: 13,160
13,160 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0269 | $ 0.54 |
| 200+ | $ 0.0209 | $ 4.18 |
| 600+ | $ 0.0176 | $ 10.56 |
| 2,000+ | $ 0.0156 | $ 31.20 |
| 10,000+ | $ 0.0138 | $ 138.00 |
| 20,000+ | $ 0.0129 | $ 258.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN1006-2 | |
| Clamping Voltage | 9V;15V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 70W@8/20us | |
| Voltage - Breakdown | 9V | |
| Number of Channels | 1 | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 80nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra small package: 1.0x0.6x0.5mm
- Ultra low capacitance: 0.3pF typical
- Ultralow leakage: nA level
- Low operating voltage: ±5V
- Low clamping voltage
- 2-pin leadless package
- Complies with following standards:
- IEC 61000-4-2 (ESD) immunity test Air discharge: ±20kV Contact discharge: ±15kV
- IEC61000-4-5 (Lightning) 4A (8/20μs)
- RoHS Compliant Lead Finish: NiPdAu
Applications
AI Translation
- Cellular Handsets & Accessories
- Digital Visual Interface (DvI)
- DisplayPort
- MDDI Ports
- USB Ports
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



