TECH PUBLIC AOD603A
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | AOD603A |
| LCSC Part # | C19829461 |
| Package | TO-252-4L |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 60V 15A TO-252-4L |
| Description | N-Channel+P-Channel Array 60V 15A 35W Surface Mount TO-252-4L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Package | TO-252-4L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,180
2,180
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2095 $ 0.1991 | $ 1.00 |
50+ | $ 0.1829 $ 0.1738 | $ 8.69 |
150+ | $ 0.1716 $ 0.1631 | $ 24.47 |
500+ | $ 0.1574 $ 0.1496 | $ 74.80 |
2,500+ | $ 0.151 $ 0.1435 | $ 358.75 |
5,000+ | $ 0.1473 $ 0.1400 | $ 700.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$