TECH PUBLIC ESDA6V8AV5-P
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | ESDA6V8AV5-P |
| LCSC Part # | C19829449 |
| Packaging | SOT-553 |
| Customer # | |
| Key Attributes | 5VWM 12VC SOT-553 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-553 | |
| Clamping Voltage | 12V | |
| Operating Temperature | -55℃~+150℃ | |
| Voltage - Breakdown | 6.5V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra low capacitance: 3.5pF(Max)
- Ultra low leakage: nA level
- Low operating voltage: 5.5V
- Low clamping voltage
- Complies with following standards:
- IEC 61000-4-2 (ESD) immunity test Air discharge: ±20kV Contact discharge: ±15kV
- IEC61000-4-4 (EFT) 40A (5/50ns)
- ROHS Compliant
Applications
AI Translation
- USB 2.0 and USB 3.0 Ports
- USBOTG
- Digital video interface(DVI)
- Monitor and Flat Panel Displays
- PCI Express and Serial SATAPorts
- Gigabit Ethernet
- IEEE 1394 firewire ports
- Consumer products (STB, DVD, DSC, DVC...)
In-Stock: 3,580
3,580 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0537$ 0.0511 | $ 0.51 |
| 100+ | $ 0.0422$ 0.0401 | $ 4.01 |
| 300+ | $ 0.0364$ 0.0346 | $ 10.38 |
| 1,000+ | $ 0.0321$ 0.0305 | $ 30.50 |
| 4,000+ | $ 0.0287$ 0.0273 | $ 109.20 |
| 8,000+ | $ 0.0269$ 0.0256 | $ 204.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-553 | |
| Clamping Voltage | 12V | |
| Operating Temperature | -55℃~+150℃ | |
| Voltage - Breakdown | 6.5V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra low capacitance: 3.5pF(Max)
- Ultra low leakage: nA level
- Low operating voltage: 5.5V
- Low clamping voltage
- Complies with following standards:
- IEC 61000-4-2 (ESD) immunity test Air discharge: ±20kV Contact discharge: ±15kV
- IEC61000-4-4 (EFT) 40A (5/50ns)
- ROHS Compliant
Applications
AI Translation
- USB 2.0 and USB 3.0 Ports
- USBOTG
- Digital video interface(DVI)
- Monitor and Flat Panel Displays
- PCI Express and Serial SATAPorts
- Gigabit Ethernet
- IEEE 1394 firewire ports
- Consumer products (STB, DVD, DSC, DVC...)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



