LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC CM1293A-02SR product image
  • CM1293A-02SR thumbnail 1
  • CM1293A-02SR thumbnail 2
  • CM1293A-02SR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC CM1293A-02SRRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
CM1293A-02SR
LCSC Part #
C19829445
Packaging
SOT-143
Customer #
Key Attributes
3.3VWM 12VC SOT-143
Datasheetpdf iconTECH PUBLIC CM1293A-02SR
In-Stock: 2,320
2,320 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0746$ 0.75
100+$ 0.059$ 5.90
300+$ 0.0512$ 15.36
3,000+$ 0.0453$ 135.90
6,000+$ 0.0406$ 243.60
9,000+$ 0.0383$ 344.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingSOT-143
Clamping Voltage12V
Peak Pulse Current (Ipp)4A@8/20us
Number of Channels2
Voltage - Breakdown9V
Reverse Leakage Current (Ir)100nA
Reverse Stand-Off Voltage (Vrwm)3.3V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Ultra low capacitance: 1.0pF MAX (I/O to GND)
  • Ultralow leakage: nA level
  • Low operating voltage: 5.5V(Max)
  • Low clamping voltage
  • Complies with following standards:
    • IEC 61000-4-2 (ESD) immunity test Air discharge: ±15kV Contact discharge: ±15kV
    • IEC61000-4-4 (EFT) 40A (5/50ns)
    • IEC61000-4-5 (Lightning): 4A(8/20us)

Applications

AI Translation
  • USB 2.0 and USB 3.0 Ports
  • USB OTG
  • Digital video interface(DVI)
  • Monitor and Flat Panel Displays
  • PCI Express and Serial SATA Ports
  • Gigabit Ethernet
  • IEEE1394 firewire ports
  • Consumer products (STB, DVD, DSC, DVC...)