TECH PUBLIC NTR4503NT1G
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | NTR4503NT1G |
| LCSC Part # | C19829404 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET 30V 3A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 35pF | |
| Current - Continuous Drain(Id) | 3A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 900mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 18pF | |
| RDS(on) | 95mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 235pF | |
| Gate Charge(Qg) | 10nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- VDS = 30V, ID = 3A
- RDS(ON) < 95mΩ @ VGS = 4.5V
- RDS(ON) < 75mΩ @ VGS = 10V
Applications
AI Translation
- Load Switch - PWM Applications
In-Stock: 2,220
2,220 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0533 | $ 0.53 |
| 100+ | $ 0.0422 | $ 4.22 |
| 300+ | $ 0.0366 | $ 10.98 |
| 3,000+ | $ 0.0324 | $ 97.20 |
| 6,000+ | $ 0.0291 | $ 174.60 |
| 9,000+ | $ 0.0274 | $ 246.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 35pF | |
| Current - Continuous Drain(Id) | 3A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 900mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 18pF | |
| RDS(on) | 95mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 235pF | |
| Gate Charge(Qg) | 10nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- VDS = 30V, ID = 3A
- RDS(ON) < 95mΩ @ VGS = 4.5V
- RDS(ON) < 75mΩ @ VGS = 10V
Applications
AI Translation
- Load Switch - PWM Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



