TECH PUBLIC CDSOD323-T05
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | CDSOD323-T05 |
| LCSC Part # | C19829398 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | TVS DIODE 5VWM 16VC SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-323 | |
| Clamping Voltage | 16V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 18A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us | |
| Voltage - Breakdown | 6V | |
| Number of Channels | 1 | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 200nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 350W peak pulse power (8/20μs)
- Low operating: 5V
- Ultra low capacitance: 1.0 pF typical
- Ultra low leakage: nA leel
- Low clamping voltage
- Protects one power line or data line
- Complies with following standards:
- IEC 61000 - 4 - 2 (ESD) immunity test Air discharge: ±30kV Contact discharge: ±30kV
- IEC61000 - 4 - 5 (Lightning) 18A (8/20μs)
- IEC61000 - 4 - 4 (EFT) 40A (5/50ns)
- RoHS Compliant
Applications
AI Translation
- USB Ports
- SmartPhones
- Wireless Systems Ethernet 10/100/1000Base T
In-Stock: 810
810 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0554$ 0.0527 | $ 0.53 |
| 100+ | $ 0.0438$ 0.0417 | $ 4.17 |
| 300+ | $ 0.038$ 0.0361 | $ 10.83 |
| 3,000+ | $ 0.0336$ 0.0320 | $ 96.00 |
| 6,000+ | $ 0.0302$ 0.0287 | $ 172.20 |
| 9,000+ | $ 0.0284$ 0.0270 | $ 243.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-323 | |
| Clamping Voltage | 16V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 18A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us | |
| Voltage - Breakdown | 6V | |
| Number of Channels | 1 | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 200nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 350W peak pulse power (8/20μs)
- Low operating: 5V
- Ultra low capacitance: 1.0 pF typical
- Ultra low leakage: nA leel
- Low clamping voltage
- Protects one power line or data line
- Complies with following standards:
- IEC 61000 - 4 - 2 (ESD) immunity test Air discharge: ±30kV Contact discharge: ±30kV
- IEC61000 - 4 - 5 (Lightning) 18A (8/20μs)
- IEC61000 - 4 - 4 (EFT) 40A (5/50ns)
- RoHS Compliant
Applications
AI Translation
- USB Ports
- SmartPhones
- Wireless Systems Ethernet 10/100/1000Base T
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



