GR 74HC08S
| Manufacturer | GRAsian Brands |
| MPN | 74HC08S |
| LCSC Part # | C19818865 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | 2-input AND gate integrated circuit |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | GR | |
| Packaging | SOP-14 | |
| Operating Temperature | 0℃~+60℃ | |
| Features | - | |
| Input Logic Level - High | 1.5V~4.2V | |
| Input Logic Level - Low | 500mV~1.8V | |
| Logic Family | 74HC Series | |
| Output Logic Level - High | 1.9V~5.9V | |
| Quiescent Current(Iq) | 5.5uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 5.2mA | |
| Number of Channels | 4;2 | |
| Propagation Delay | - | |
| Output Logic Level - Low | 100mV | |
| Current - Output Low(IOL) | 5.2mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74HC08 is a low-power quad 2-input AND gate IC designed using advanced CMOS technology. It integrates four independent 2-input AND gates, each featuring a buffered push-pull output for enhanced noise immunity and drive capability. Its logic function and standard pinout are compatible with the 54/74LS series logic gates.
Features
- Low input current: ≤1μA
- Low quiescent power consumption: Icc≤5.5μA, @VCC = 6V, Ta = 25℃
- Wide operating voltage range: 2.0V to 6.0V
- Package types: DIP14, SOP14
Applications
Digital logic driving, industrial control applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0758 | $ 0.38 |
| 50+ | $ 0.059 | $ 2.95 |
| 150+ | $ 0.0506 | $ 7.59 |
| 500+ | $ 0.0443 | $ 22.15 |
| 2,500+ | $ 0.0393 | $ 98.25 |
| 4,000+ | $ 0.0368 | $ 147.20 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | GR | |
| Packaging | SOP-14 | |
| Operating Temperature | 0℃~+60℃ | |
| Features | - | |
| Input Logic Level - High | 1.5V~4.2V | |
| Input Logic Level - Low | 500mV~1.8V | |
| Logic Family | 74HC Series | |
| Output Logic Level - High | 1.9V~5.9V | |
| Quiescent Current(Iq) | 5.5uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 5.2mA | |
| Number of Channels | 4;2 | |
| Propagation Delay | - | |
| Output Logic Level - Low | 100mV | |
| Current - Output Low(IOL) | 5.2mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74HC08 is a low-power quad 2-input AND gate IC designed using advanced CMOS technology. It integrates four independent 2-input AND gates, each featuring a buffered push-pull output for enhanced noise immunity and drive capability. Its logic function and standard pinout are compatible with the 54/74LS series logic gates.
Features
- Low input current: ≤1μA
- Low quiescent power consumption: Icc≤5.5μA, @VCC = 6V, Ta = 25℃
- Wide operating voltage range: 2.0V to 6.0V
- Package types: DIP14, SOP14
Applications
Digital logic driving, industrial control applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



