DIODES SMCJ18AQ-13-F
| Manufacturer | |
| MPN | SMCJ18AQ-13-F |
| LCSC Part # | C1981424 |
| Packaging | SMC |
| Customer # | |
| Key Attributes | TVS DIODE 18VWM 29.2VC SMC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Packaging | SMC | |
| Clamping Voltage | 29.2V | |
| Peak Pulse Current (Ipp) | 51.4A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us | |
| Voltage - Breakdown | 22.1V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 18V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Designed to protect sensitive electronic circuits from powerline transients generated by inductive switching, these devices target a wide range of automotive applications including pumps, HVAC, infotainment, navigation and ADAS. Featuring a choice of reverse stand-off voltage from 14V to 36V these new automotive-compliant TVS are offered as unidirectional or bidirectional devices and are able to dissipate up to 400W (SMA), 600W (SMB) and 3000W (SMC) per 10/1000µs pulse transient.
Features
- AEC-Q101 Qualified and PPAP Supported: These devices are qualified to high reliability qualification standards in accordance with AEC-Q101 and supported by a production part approval procedure (PPAP).
- ISO 10605 Compliance: These parts are suitable to protect sensitive automotive circuits against electrostatic discharges according to ISO10605.
- ISO 7637-2 Compliance: These parts are suitable to protect sensitive automotive circuits against surges defined in ISO7637-2 (pulses 1,2a, 2b and 3).
- High Forward Surge Current Capability and Excellent Clamping Capability: The high forward surge overload rating and excellent clamping capability ensures more rugged applications and improves device reliability.
Applications
- Advanced Driver Assistance Systems (ADAS)
- Infotainment
- Navigation
- HVAC (Heating, Ventilation & Air Conditioning)
- Body Control Modules
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3235 | $ 0.32 |
| 10+ | $ 0.3171 | $ 3.17 |
| 30+ | $ 0.3124 | $ 9.37 |
| 100+ | $ 0.3093 | $ 30.93 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Packaging | SMC | |
| Clamping Voltage | 29.2V | |
| Peak Pulse Current (Ipp) | 51.4A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us | |
| Voltage - Breakdown | 22.1V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 18V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Designed to protect sensitive electronic circuits from powerline transients generated by inductive switching, these devices target a wide range of automotive applications including pumps, HVAC, infotainment, navigation and ADAS. Featuring a choice of reverse stand-off voltage from 14V to 36V these new automotive-compliant TVS are offered as unidirectional or bidirectional devices and are able to dissipate up to 400W (SMA), 600W (SMB) and 3000W (SMC) per 10/1000µs pulse transient.
Features
- AEC-Q101 Qualified and PPAP Supported: These devices are qualified to high reliability qualification standards in accordance with AEC-Q101 and supported by a production part approval procedure (PPAP).
- ISO 10605 Compliance: These parts are suitable to protect sensitive automotive circuits against electrostatic discharges according to ISO10605.
- ISO 7637-2 Compliance: These parts are suitable to protect sensitive automotive circuits against surges defined in ISO7637-2 (pulses 1,2a, 2b and 3).
- High Forward Surge Current Capability and Excellent Clamping Capability: The high forward surge overload rating and excellent clamping capability ensures more rugged applications and improves device reliability.
Applications
- Advanced Driver Assistance Systems (ADAS)
- Infotainment
- Navigation
- HVAC (Heating, Ventilation & Air Conditioning)
- Body Control Modules
C1981424 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



