MOLEX 150200321
| Manufacturer | |
| Mfr. Part # | 150200321 |
| LCSC Part # | C19814141 |
| Package | P=0.50mm |
| Customer # | |
| Description | 30P Same Side 10.2cm P=0.50mm Flat Flex Ribbon Jumpers, Cables Assemblies RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Cable Assemblies/Flat Flex Ribbon Jumpers, Cables Assemblies | |
| Manufacturer | MOLEX | |
| Package | P=0.50mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 7.1713 | $ 7.17 |
10+ | $ 7.0294 | $ 70.29 |
30+ | $ 6.9354 | $ 208.06 |
100+ | $ 6.8414 | $ 684.14 |
Standard Packaging 3000/Full
Bag | ||
Better price for more quantity?
$