SEMTECH RCLAMP3521ZATFT
| Manufacturer | |
| MPN | RCLAMP3521ZATFT |
| LCSC Part # | C1981000 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | 5VC Clamp 6A@8/20us Ipp TVS DIODE 0201 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SEMTECH | |
| Packaging | 0201 | |
| Clamping Voltage | 5V | |
| Peak Pulse Current (Ipp) | 6A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 30W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 7.5V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 3.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
RailClamp TVS diodes are designed to provide ESD and EOS protection on high-speed ports. RClamp3521ZA is a 1-line, bidirectional device with a typical capacitance of only 0.45pF and a working voltage of 3.5V. It is manufactured using proprietary snap-back technology which minimizes both ESD peak clamping and TLP clamping voltages. The dynamic resistance is extremely low (0.12 Ohms typical) providing optimum protection of sensitive circuits. RClamp3521ZA is in a 2-pin SLP0603P2X3F package measuring 0.6×0.3×0.25mm. Leads are finished with lead-free NiAu.
Features
- ESD protection for high speed lines to:
- IEC 61000 - 4 - 2 (ESD): +/-20kV (Contact)
- IEC 61000 - 4 - 4 (EFT): 4kV, 80A
- IEC 61000 - 4 - 5 (Lightning): 6A (tp = 8/20μs)
- Ultra-small package
- Protects one line
- Low ESD clamping voltage
- Working voltage: 3.5V
- Low capacitance: 0.45 pF Typical
- Low leakage current
- Low dynamic resistance
- Solid-state silicon-avalanche technology
Applications
- USB3.0 / USB 3.1
- USB Type-C
- V-By-One
- MHL / MDDI
- LVDS Interfaces
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7789 | $ 0.78 |
| 10+ | $ 0.7612 | $ 7.61 |
| 30+ | $ 0.7499 | $ 22.50 |
| 100+ | $ 0.7386 | $ 73.86 |
Standard Packaging15000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SEMTECH | |
| Packaging | 0201 | |
| Clamping Voltage | 5V | |
| Peak Pulse Current (Ipp) | 6A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 30W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 7.5V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 3.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
RailClamp TVS diodes are designed to provide ESD and EOS protection on high-speed ports. RClamp3521ZA is a 1-line, bidirectional device with a typical capacitance of only 0.45pF and a working voltage of 3.5V. It is manufactured using proprietary snap-back technology which minimizes both ESD peak clamping and TLP clamping voltages. The dynamic resistance is extremely low (0.12 Ohms typical) providing optimum protection of sensitive circuits. RClamp3521ZA is in a 2-pin SLP0603P2X3F package measuring 0.6×0.3×0.25mm. Leads are finished with lead-free NiAu.
Features
- ESD protection for high speed lines to:
- IEC 61000 - 4 - 2 (ESD): +/-20kV (Contact)
- IEC 61000 - 4 - 4 (EFT): 4kV, 80A
- IEC 61000 - 4 - 5 (Lightning): 6A (tp = 8/20μs)
- Ultra-small package
- Protects one line
- Low ESD clamping voltage
- Working voltage: 3.5V
- Low capacitance: 0.45 pF Typical
- Low leakage current
- Low dynamic resistance
- Solid-state silicon-avalanche technology
Applications
- USB3.0 / USB 3.1
- USB Type-C
- V-By-One
- MHL / MDDI
- LVDS Interfaces
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

