LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY SMBJ26AHE3_A/H product image
Images for reference only

VISHAY SMBJ26AHE3_A/HRoHS

Manufacturer
MPN
SMBJ26AHE3_A/H
LCSC Part #
C1979983
Packaging
DO-214AA(SMBJ)
Customer #
Key Attributes
42.1VC Clamp 14.3A@10/1000us Ipp TVS DIODE DO-214AA(SMBJ)
Datasheetpdf iconVISHAY SMBJ26AHE3_A/H
In-Stock: 600
600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3425$ 1.71
50+$ 0.2708$ 13.54
150+$ 0.2401$ 36.02
750+$ 0.2018$ 151.35
Standard Packaging750/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerVISHAY
PackagingDO-214AA(SMBJ)
Clamping Voltage42.1V
Peak Pulse Current (Ipp)14.3A@10/1000us
Peak Pulse Power Dissipation (Ppp)600W@10/1000us
Voltage - Breakdown31.9V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)26V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging750
Sales UnitPiece

Features

AI Translation
  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • 600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01%
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 ℃
  • AEC-Q101 qualified available
  • Automotive ordering code: base P/NHE3 or P/NHM3
  • Material categorization: for definitions of compliance please see www.vishay.com/doc?299912

Applications

AI Translation
  • Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, and telecommunication.