MOLEX 447692402
| Manufacturer | |
| MPN | 447692402 |
| LCSC Part # | C19794293 |
| Packaging | Through Hole,P=3mm |
| Customer # | |
| Key Attributes | CONN HEADER TH 24POS 3mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole,P=3mm | |
| Y-Width of Bottom Edge on Board | 8.4mm | |
| Current Rating | 8.5A | |
| Number of Pins | 24P | |
| Reference Series | Micro-Fit(MX 3.0) | |
| Voltage Rating | 250V | |
| Operating Temperature | -40℃~+105℃ | |
| Color | Black | |
| Mounting Type | Through Hole | |
| Flame Retardant Rating | UL94V-0 | |
| Supplementary Features | With column | |
| Pitch | 3mm | |
| Number of PINs Per Row | 12 | |
| Number of Rows | 2 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 42mm | |
| Contact Plating | Gold | |
| Pin Structure | 2x12P | |
| Row Spacing | 3mm | |
| Contact Material | Phosphor bronze | |
| Z-Height of the Board | 13.6mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 630 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 461
461 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.0405 | $ 6.04 |
| 10+ | $ 5.7569 | $ 57.57 |
| 30+ | $ 5.5836 | $ 167.51 |
| 100+ | $ 5.4394 | $ 543.94 |
Standard Packaging630/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole,P=3mm | |
| Y-Width of Bottom Edge on Board | 8.4mm | |
| Current Rating | 8.5A | |
| Number of Pins | 24P | |
| Reference Series | Micro-Fit(MX 3.0) | |
| Voltage Rating | 250V | |
| Operating Temperature | -40℃~+105℃ | |
| Color | Black | |
| Mounting Type | Through Hole | |
| Flame Retardant Rating | UL94V-0 | |
| Supplementary Features | With column | |
| Pitch | 3mm | |
| Number of PINs Per Row | 12 | |
| Number of Rows | 2 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 42mm | |
| Contact Plating | Gold | |
| Pin Structure | 2x12P | |
| Row Spacing | 3mm | |
| Contact Material | Phosphor bronze | |
| Z-Height of the Board | 13.6mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 630 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

