MOLEX 430300039
| Manufacturer | |
| Mfr. Part # | 430300039 |
| LCSC Part # | C19793394 |
| Package | - |
| Customer # | |
| Key Attributes | CONN TERM 18AWG CRIMP GOLD |
| Description | Connector Terminal Micro-Fit(MX 3.0) Gold 18 AWG Crimp |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | MOLEX | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 12000 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
83,330
83,330
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1069 | $ 0.53 |
50+ | $ 0.0859 | $ 4.30 |
150+ | $ 0.0754 | $ 11.31 |
500+ | $ 0.0675 | $ 33.75 |
2,500+ | $ 0.0612 | $ 153.00 |
5,000+ | $ 0.0581 | $ 290.50 |
Standard Packaging 12000/Full
Reel | ||
Better price for more quantity?
$