Winbond W955K8MBYA5I
| Manufacturer |
Winbond
Asian Brands |
| Mfr. Part # | W955K8MBYA5I |
| LCSC Part # | C19779182 |
| Package | TFBGA-24_6X8mm |
| Customer # | |
| Key Attributes | 32Mb HyperRAM |
| Description | 32Mbit 1.7V~2V 200MHz TFBGA-24_6X8mm Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Winbond | |
| Package | TFBGA-24_6X8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 480 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.1893 | $ 2.19 |
10+ | $ 1.8608 | $ 18.61 |
30+ | $ 1.6552 | $ 49.66 |
100+ | $ 1.445 | $ 144.50 |
480+ | $ 1.35 | $ 648.00 |
960+ | $ 1.308 | $ 1255.68 |
Standard Packaging 480/Full
Tray | ||