VISHAY VCAN26A2-03SHE3-18
| Manufacturer | |
| Mfr. Part # | VCAN26A2-03SHE3-18 |
| LCSC Part # | C1977347 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | ESD DIODE 26.5VWM 33VC SOT-23 |
| Description | 3A@8/20us 33V 150W@8/20us 32V Bidirectional 26.5V SOT-23 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
1,215 
1,215
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1541 $ 0.0540 | $ 0.27 |
50+ | $ 0.1263 $ 0.0443 | $ 2.22 |
150+ | $ 0.1125 $ 0.0394 | $ 5.91 |
500+ | $ 0.1021 $ 0.0358 | $ 17.90 |
2,500+ | $ 0.0937 $ 0.0328 | $ 82.00 |
5,000+ | $ 0.0896 $ 0.0314 | $ 157.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$