LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
VISHAY SMCJ13A-E3/57T product image
  • SMCJ13A-E3/57T thumbnail 1
  • SMCJ13A-E3/57T thumbnail 2
  • SMCJ13A-E3/57T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY SMCJ13A-E3/57TRoHS

Manufacturer
MPN
SMCJ13A-E3/57T
LCSC Part #
C1976747
Packaging
SMC(DO-214AB)
Customer #
Key Attributes
TVS DIODE 13VWM 21.5VC SMC(DO-214AB)
Datasheetpdf iconVISHAY SMCJ13A-E3/57T
In-Stock: 730
730 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.305$ 0.2898$ 1.45
50+$ 0.2455$ 0.2333$ 11.67
150+$ 0.2199$ 0.2090$ 31.35
850+$ 0.1881$ 0.1787$ 151.90
2,550+$ 0.1739$ 0.1653$ 421.52
5,100+$ 0.1654$ 0.1572$ 801.72
Standard Packaging850/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerVISHAY
PackagingSMC(DO-214AB)
Clamping Voltage21.5V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)69.8A
Peak Pulse Power Dissipation (Ppp)1.5kW@10/1000us
Voltage - Breakdown14.4V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)13V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging850
Sales UnitPiece

Features

AI Translation
  • Low profile package
  • Ideal for automated placement RoHS
  • Glass passivated chip junction COMPLIANT HALOGEN
  • Available in uni-directional and bi-directional FREE Available
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • AEC-Q101 qualified available - Automotive ordering code: base P/NHE3 or P/NHM3

Applications

AI Translation
  • Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.