AMAZING AZ5B9S-01F
| Manufacturer | |
| MPN | AZ5B9S-01F |
| LCSC Part # | C19762054 |
| Packaging | DFN0603P2Y |
| Customer # | |
| Key Attributes | 4.6VC Clamp ESD DIODE DFN0603P2Y |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | AMAZING | |
| Packaging | DFN0603P2Y | |
| Clamping Voltage | 4.6V | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 4V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 1.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
AZ5B9S-01F is a unique solution specifically designed to protect high-speed data interfaces in electronic systems, incorporating bidirectional ESD clamping cells with ultra-low capacitance and protection in a compact package. Under transient conditions, the patented clamping cell prevents overvoltage on control/data lines, thereby protecting downstream components. AZ5B9S-01F is bidirectional and can be used on lines where the signal is both above and below ground. AZ5B9S-01F meets the ESD immunity requirements of IEC 61000-4-2 Level 4 (±15kV air discharge, ±8kV contact discharge).
Applications
AI Translation
- USB4 interface
- Thunderbolt interface
- USB3.1 and USB3.0 interface
- USB Type-C interface
- Handheld portable applications
- Consumer electronics
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8186 | $ 0.82 |
| 200+ | $ 0.3271 | $ 65.42 |
| 500+ | $ 0.3161 | $ 158.05 |
| 1,000+ | $ 0.3113 | $ 311.30 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

