ALLEGRO A81407KLVATR-1
| Manufacturer | |
| MPN | A81407KLVATR-1 |
| LCSC Part # | C19761974 |
| Packaging | eTSSOP-38 |
| Customer # | |
| Key Attributes | eTSSOP-38 Voltage Regulators - Linear + Switching RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching | |
| Manufacturer | ALLEGRO | |
| Packaging | eTSSOP-38 | |
| Features | Soft-start;Output short-circuit protection;Overcurrent Protection;Digital control |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The A81407 is ideal for both automotive and industrial applications, where high temperature operation, a high level of integration, and robust solutions are required. The IC integrates a buck or buck/boost pre-regulator, four LDOs, and four floating gate drivers. The pre-regulator uses a buck or buck/boost topology to efficiently convert input voltages into a tightly regulated intermediate voltage. Frequency dithering and slew control help reduce EMI. The output of the pre-regulator supplies a 3.3 V / 375 mA linear regulator, a 5 V / 150 mA linear regulator, and two 5 V / 120 mA linear regulators. All of the outputs are protected against short circuits, and two are further protected from short-to-supply voltage in case they are used remotely. The independent floating gate drivers can be used for input supply disconnect or reverse-supply protection. They can also be used for switched loads such as motor phases, solid state relays, and solenoid valves. They have the capability of controlling N-channel MOSFETs through SPI. An integrated charge pump allows the driver outputs to maintain the power MOSFETs in the on-state over the full supply range with high phase-voltage slew rates. Diagnostic outputs from the A81407 include a Watchdog Fault (WD_Fn), power-on reset (NPOR), and a fault flag (FFn) to alert the microprocessor that a fault has occurred. The microprocessor can read fault registers through SPI and operational status via an analog multiplexor. Dual bandgaps, one for regulation and one for fault checking, improve safety coverage and fault detection of the A81407. The A81407 contains three types of watchdog timers: Pulse Width Watchdog (PWWD), Window Watchdog (WWD), and Q & A Watchdog (QAWD). The watchdog timers can be put into various operating states via secure SPI commands. The A81407 is supplied in a 38-lead eTSSOP package (suffix “LV”) with exposed power pad.
Features
- A2-SIL pending—device features for safety-critical systems
- Automotive AEC-Q100 qualified
- Wide input voltage range, 3.8 to 36 VIN operating range, 40 VIN maximum
- 2.2 MHz buck or buck/boost pre-regulator (VREG: 5.35 V) with low EMI frequency dithering
- Frequency dithering and controlled slew rate help reduce EMI/EMC
- Four internal linear regulators with foldback short-circuit protection
- VUC: selectable output (3.3 V / 5.0 V) regulator for microcontroller
- V5A: 5 V general purpose LDO regulator
- V5P1 and V5P2: two LDO regulators with short-to-battery protection for remote sensors
- OV and UV protection for all output rails provides ability to monitor health of outputs
- Pulse Width Watchdog (PWWD), Window Watchdog (WWD), and Q&A Watchdog (QAWD)
- Floating gate drivers (with charge pumps) for external switched load control
- Analog multiplexor (AMUX) reports operational values of multiple important parameters
- Safety signal (POE) can disable a separate function (e.g., motor driver) due to a Watchdog Failure
- Pin-to-pin and pin-to-ground tolerant at every pin
- Control and diagnostic reporting through secure SPI
- 16-bit Data Transfers
- 5-bit Message ID
- 5-bit CRC
- Read-Back Register
- 3-bit Frame Counter
- Chip ID Logic
- enable input (ENB) for microprocessor control
- High-voltage ignition enable input (ENBAT)
- Thermal shutdown protection
- -40°C to 150°C junction temperature range
Applications
- Provides system power (for microcontroller/DSP, CAN, sensors, etc.) and high-side gate driver control (for motor phases and other switched loads such as solenoid valves and SS relays) in:
- Industrial applications
- Electronic power steering (EPS)
- Advanced braking systems (ABS)
- Transmission control units (TCU)
- Emissions control modules
- Other automotive applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 12.7862$ 12.4027 | $ 12.40 |
| 10+ | $ 12.1702$ 11.8051 | $ 118.05 |
| 30+ | $ 11.1004$ 10.7674 | $ 323.02 |
| 100+ | $ 10.1667$ 9.8617 | $ 986.17 |
Standard Packaging4000/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching | |
| Manufacturer | ALLEGRO | |
| Packaging | eTSSOP-38 | |
| Features | Soft-start;Output short-circuit protection;Overcurrent Protection;Digital control |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The A81407 is ideal for both automotive and industrial applications, where high temperature operation, a high level of integration, and robust solutions are required. The IC integrates a buck or buck/boost pre-regulator, four LDOs, and four floating gate drivers. The pre-regulator uses a buck or buck/boost topology to efficiently convert input voltages into a tightly regulated intermediate voltage. Frequency dithering and slew control help reduce EMI. The output of the pre-regulator supplies a 3.3 V / 375 mA linear regulator, a 5 V / 150 mA linear regulator, and two 5 V / 120 mA linear regulators. All of the outputs are protected against short circuits, and two are further protected from short-to-supply voltage in case they are used remotely. The independent floating gate drivers can be used for input supply disconnect or reverse-supply protection. They can also be used for switched loads such as motor phases, solid state relays, and solenoid valves. They have the capability of controlling N-channel MOSFETs through SPI. An integrated charge pump allows the driver outputs to maintain the power MOSFETs in the on-state over the full supply range with high phase-voltage slew rates. Diagnostic outputs from the A81407 include a Watchdog Fault (WD_Fn), power-on reset (NPOR), and a fault flag (FFn) to alert the microprocessor that a fault has occurred. The microprocessor can read fault registers through SPI and operational status via an analog multiplexor. Dual bandgaps, one for regulation and one for fault checking, improve safety coverage and fault detection of the A81407. The A81407 contains three types of watchdog timers: Pulse Width Watchdog (PWWD), Window Watchdog (WWD), and Q & A Watchdog (QAWD). The watchdog timers can be put into various operating states via secure SPI commands. The A81407 is supplied in a 38-lead eTSSOP package (suffix “LV”) with exposed power pad.
Features
- A2-SIL pending—device features for safety-critical systems
- Automotive AEC-Q100 qualified
- Wide input voltage range, 3.8 to 36 VIN operating range, 40 VIN maximum
- 2.2 MHz buck or buck/boost pre-regulator (VREG: 5.35 V) with low EMI frequency dithering
- Frequency dithering and controlled slew rate help reduce EMI/EMC
- Four internal linear regulators with foldback short-circuit protection
- VUC: selectable output (3.3 V / 5.0 V) regulator for microcontroller
- V5A: 5 V general purpose LDO regulator
- V5P1 and V5P2: two LDO regulators with short-to-battery protection for remote sensors
- OV and UV protection for all output rails provides ability to monitor health of outputs
- Pulse Width Watchdog (PWWD), Window Watchdog (WWD), and Q&A Watchdog (QAWD)
- Floating gate drivers (with charge pumps) for external switched load control
- Analog multiplexor (AMUX) reports operational values of multiple important parameters
- Safety signal (POE) can disable a separate function (e.g., motor driver) due to a Watchdog Failure
- Pin-to-pin and pin-to-ground tolerant at every pin
- Control and diagnostic reporting through secure SPI
- 16-bit Data Transfers
- 5-bit Message ID
- 5-bit CRC
- Read-Back Register
- 3-bit Frame Counter
- Chip ID Logic
- enable input (ENB) for microprocessor control
- High-voltage ignition enable input (ENBAT)
- Thermal shutdown protection
- -40°C to 150°C junction temperature range
Applications
- Provides system power (for microcontroller/DSP, CAN, sensors, etc.) and high-side gate driver control (for motor phases and other switched loads such as solenoid valves and SS relays) in:
- Industrial applications
- Electronic power steering (EPS)
- Advanced braking systems (ABS)
- Transmission control units (TCU)
- Emissions control modules
- Other automotive applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



