SEMTECH SMDA05C-8.TBT
| Manufacturer | |
| Mfr. Part # | SMDA05C-8.TBT |
| LCSC Part # | C1975997 |
| Package | SO-14 |
| Customer # | |
| Description | 17A@8/20us 9.8V 300W 6V 5V SO-14 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SEMTECH | |
| Package | SO-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
44 
44
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.5415 | $ 5.54 |
10+ | $ 4.7547 | $ 47.55 |
30+ | $ 4.2876 | $ 128.63 |
100+ | $ 3.8159 | $ 381.59 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$