LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABB QHHD019A0B641-HZ product image
Images for reference only

ABB QHHD019A0B641-HZRoHS

Manufacturer
MPN
QHHD019A0B641-HZ
LCSC Part #
C19759910
Packaging
QUARTERBRICK
Customer #
Key Attributes
QUARTERBRICK AC DC Configurable Power Supply Modules RoHS
Datasheetpdf iconABB QHHD019A0B641-HZ

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules
ManufacturerABB
PackagingQUARTERBRICK
Height10.2mm
Switching Frequency250kHz
Ripple Noise160mVp-p
Function-
Quiescent Supply Current-
Features-
Capacitive Load(Max)5000uF
Output Current(Max)19A
Conversion Efficiency93.5%
TypeOpen type
Voltage - Supply18V~75V
Number of Outputs1
Output Voltage12V
Operating Temperature Range-40℃~+85℃
Length58.4mm
Output Voltage Accuracy±3%
Width36.8mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging24
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 227.4087$ 227.41
192+$ 90.7388$ 17421.85
504+$ 87.7067$ 44204.18
1,008+$ 86.2074$ 86897.06
Standard Packaging24/Full Bag
Better price for more quantity?
$