ABB QBDE067A0B641-02PHZ
| Manufacturer | |
| MPN | QBDE067A0B641-02PHZ |
| LCSC Part # | C19759897 |
| Packaging | QUARTERBRICK |
| Customer # | |
| Key Attributes | QUARTERBRICK AC DC Configurable Power Supply Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | ABB | |
| Packaging | QUARTERBRICK |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 24 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The QBDE067A0B Barracuda series of dcdc converters is a new generation of fully regulated DC/DC power modules designed to support 12.0Vdc intermediate bus applications where multiple low voltages are subsequently generated using point of load (POL) converters, as well as other application requiring a tightly regulated output voltage. The QBDE067A0B series operate from an input voltage range of 40 to 60Vdc and provide up to 800W output power with a fully regulated output voltage of 72.0Vdc in an industry standard, DOSA compliant quarter brick. The converter incorporates digital control, synchronous rectification technology, a fully regulated control topology, and innovative packaging techniques to achieve full load efficiency exceeding 96.3% at 12.0Vdc output. This leads to lower power dissipation such that for many applications a heat sink is not required. Standard features include a heat plate to attach external heat sinks or contact a cold wall, on/off control, output overcurrent and over voltage protection, over temperature protection, input under and over voltage lockout and PMBus interface. The output is fully isolated from the input, allowing versatile polarity configurations and grounding connections. Built-in filtering for both input and output minimizes the need for external filtering.
Features
- Compliant to RoHS Directive 2011/65/EU and amended Directive (EU) 2015/863
- Compliant to REACH Directive (EC) No 1907/2006
- Can be processed with paste-through-hole Pb or Pb-free reflow process
- High and flat efficiency >96.3% 50 - 90% load at Vin = 50Vdc
- Input voltage range: 40 - 60Vdc
- Delivers up to 800W output power
- Fully regulated 12V output voltage at Vin minimum
- Low output ripple and noise
- Industry standard, DOSA Compliant Quarter Brick: 58.4mm×36.8mm×12.7mm (2.30in x 1.45in x 0.50in)
- Constant switching frequency
- Remote On/Off control
- Output over current/voltage protection
- Digital interface with PMBus Rev.1.2 compliance
- Over temperature protection
- Wide operating temperature range: -40°C to 85°C, continuous
- ANSI/UL 62368 - 1 and CAN/CSA C22.2 No. 62368 - 1 Recognized, DIN VDE 0868 - 1/A11:2017 (EN62368 - 1:2014/A11:2017)
- Meets the voltage and current requirements for ETSI 300 - 132 - 2 and complies with and licensed for Basic insulation rating 2250Vdc
- Isolation tested in compliance with IEEE 802.3 PoE standards
- CE mark meets 2014/35/EU directive
- ISO 9001 and ISO14001 certified manufacturing facilities
- Base plate (- -H= option code, always required)
Applications
- Distributed power architectures
- Intermediate bus voltage applications
- Networking equipment including Power over Ethernet (PoE)
- Servers and storage applications
- Supercomputers
- Automatic Test Equipment
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 401.7094 | $ 401.71 |
| 192+ | $ 160.286 | $ 30774.91 |
| 504+ | $ 154.929 | $ 78084.22 |
| 1,008+ | $ 152.282 | $ 153500.26 |
Standard Packaging24/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | ABB | |
| Packaging | QUARTERBRICK |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 24 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The QBDE067A0B Barracuda series of dcdc converters is a new generation of fully regulated DC/DC power modules designed to support 12.0Vdc intermediate bus applications where multiple low voltages are subsequently generated using point of load (POL) converters, as well as other application requiring a tightly regulated output voltage. The QBDE067A0B series operate from an input voltage range of 40 to 60Vdc and provide up to 800W output power with a fully regulated output voltage of 72.0Vdc in an industry standard, DOSA compliant quarter brick. The converter incorporates digital control, synchronous rectification technology, a fully regulated control topology, and innovative packaging techniques to achieve full load efficiency exceeding 96.3% at 12.0Vdc output. This leads to lower power dissipation such that for many applications a heat sink is not required. Standard features include a heat plate to attach external heat sinks or contact a cold wall, on/off control, output overcurrent and over voltage protection, over temperature protection, input under and over voltage lockout and PMBus interface. The output is fully isolated from the input, allowing versatile polarity configurations and grounding connections. Built-in filtering for both input and output minimizes the need for external filtering.
Features
- Compliant to RoHS Directive 2011/65/EU and amended Directive (EU) 2015/863
- Compliant to REACH Directive (EC) No 1907/2006
- Can be processed with paste-through-hole Pb or Pb-free reflow process
- High and flat efficiency >96.3% 50 - 90% load at Vin = 50Vdc
- Input voltage range: 40 - 60Vdc
- Delivers up to 800W output power
- Fully regulated 12V output voltage at Vin minimum
- Low output ripple and noise
- Industry standard, DOSA Compliant Quarter Brick: 58.4mm×36.8mm×12.7mm (2.30in x 1.45in x 0.50in)
- Constant switching frequency
- Remote On/Off control
- Output over current/voltage protection
- Digital interface with PMBus Rev.1.2 compliance
- Over temperature protection
- Wide operating temperature range: -40°C to 85°C, continuous
- ANSI/UL 62368 - 1 and CAN/CSA C22.2 No. 62368 - 1 Recognized, DIN VDE 0868 - 1/A11:2017 (EN62368 - 1:2014/A11:2017)
- Meets the voltage and current requirements for ETSI 300 - 132 - 2 and complies with and licensed for Basic insulation rating 2250Vdc
- Isolation tested in compliance with IEEE 802.3 PoE standards
- CE mark meets 2014/35/EU directive
- ISO 9001 and ISO14001 certified manufacturing facilities
- Base plate (- -H= option code, always required)
Applications
- Distributed power architectures
- Intermediate bus voltage applications
- Networking equipment including Power over Ethernet (PoE)
- Servers and storage applications
- Supercomputers
- Automatic Test Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

