ABB PJT007A0X3-SRDZ
| Manufacturer | |
| MPN | PJT007A0X3-SRDZ |
| LCSC Part # | C19759891 |
| Packaging | SMD-17P |
| Customer # | |
| Key Attributes | SMD-17P AC DC Configurable Power Supply Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | ABB | |
| Packaging | SMD-17P | |
| Height | 7.5mm | |
| Switching Frequency | 500kHz | |
| Ripple Noise | 17mVp-p | |
| Function | Step-down type | |
| Quiescent Supply Current | 29mA;60mA | |
| Features | - | |
| Output Current(Max) | 7A | |
| Capacitive Load(Max) | 1000uF;5000uF | |
| Type | Open type | |
| Conversion Efficiency | 78.6%;87.7%;91.2%;93.2%;94.6%;96% | |
| Voltage - Supply | 4.5V~14.4V | |
| Output Voltage | 600mV~5.5V | |
| Number of Outputs | 1 | |
| Operating Temperature Range | -40℃~+105℃ | |
| Length | 12.2mm | |
| Width | 12.2mm | |
| Output Voltage Accuracy | ±5‰ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 45.618 | $ 45.62 |
| 200+ | $ 18.2024 | $ 3640.48 |
| 400+ | $ 17.5948 | $ 7037.92 |
| 1,000+ | $ 17.294 | $ 17294.00 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

