ROHM BD95835EFJ-E2
| Manufacturer | |
| MPN | BD95835EFJ-E2 |
| LCSC Part # | C19758083 |
| Packaging | HTSOP-8-J |
| Customer # | |
| Key Attributes | 4.5V to 18V, 3A 1ch Synchronous Buck Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ROHM | |
| Packaging | HTSOP-8-J | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Frequency - Switching | 200kHz~800kHz | |
| Features | Adjustable soft-start;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Switch tube (built-in/external) | Built-in | |
| Voltage - Supply | 4.5V~18V | |
| Output Current | 3A | |
| Quiescent Current | 2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
BD95835EFJ is a 1ch synchronous buck converter that can generate a wide range of output voltage at the input voltage range (4.5V to 18V). Space-saving and high efficient switching regulator can be achieved due to built-in N-MOSFET power transistors. The IC also incorporates constant ON TIME control mode which facilitates ultra-high transient response against changes in load. Variable soft start function, short circuit protection and over voltage protection are incorporated. The BD95835EFJ is designed for power supplies for Digital AV Equipment.
Features
AI Translation
- Input Voltage Range: 4.5V to 18.0V
- Output Current: 3.0A (Max.)
- Reference Voltage: 0.750V ±1.2%
- Output Voltage Range ①: 0.9V to VIN×0.7 Using switching frequency 200kHz ≤ Freq ≤ 600kHz
- Output Voltage Range ②: 0.9V to VIN×0.6 Using switching frequency 600kHz < Freq ≤ 800kHz
- Built-in Power MOS FET High-side Nch FET ON resistance: 100mΩ (typ.) Low-side Nch FET ON resistance: 100mΩ (typ.)
- Fast Transient Responses due to ON TIME control
- Over Current Protection (OCP)
- Thermal Shut Down (TSD)
- Under-Voltage Lock-Out (UVLO)
- Short Circuit Protection (SCP)
- Over Voltage Protection (OVP)
- Variable Soft Start
Applications
AI Translation
- LCD TVs
- Set Top Boxes (STB)
- DVD/Blu-ray players/recorders
- Broadband Network and Communication Interface
- Amusement, other
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6032 | $ 0.60 |
| 200+ | $ 0.2407 | $ 48.14 |
| 500+ | $ 0.233 | $ 116.50 |
| 1,000+ | $ 0.2284 | $ 228.40 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

