micron MT29F2G08ABBGAH4-AAT:G
| Manufacturer | |
| Mfr. Part # | MT29F2G08ABBGAH4-AAT:G |
| LCSC Part # | C19754310 |
| Package | VFBGA-63(9x11) |
| Customer # | |
| Description | 1.7V~1.95V 2Gbit Parallel VFBGA-63(9x11) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | micron | |
| Package | VFBGA-63(9x11) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1260 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.8586 | $ 4.86 |
200+ | $ 1.9397 | $ 387.94 |
500+ | $ 1.8746 | $ 937.30 |
1,260+ | $ 1.8429 | $ 2322.05 |
Standard Packaging 1260/Full
Bag | ||