Littelfuse P4KE550A
| Manufacturer | |
| Mfr. Part # | P4KE550A |
| LCSC Part # | C1975383 |
| Package | DO-41(DO-204AL) |
| Customer # | |
| Key Attributes | TVS DIODE 495VWM 760VC DO-41(DO-204AL) |
| Description | 520mA 600W@10/1000us 760V 522.5V Unidirectional 495V DO-41(DO-204AL) TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Package | DO-41(DO-204AL) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
81 
81
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9715 | $ 0.97 |
10+ | $ 0.7915 | $ 7.92 |
30+ | $ 0.703 | $ 21.09 |
100+ | $ 0.613 | $ 61.30 |
500+ | $ 0.5602 | $ 280.10 |
1,000+ | $ 0.5323 | $ 532.30 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$