SEMTECH RCLAMP0521Z.TFT
| Manufacturer | |
| MPN | RCLAMP0521Z.TFT |
| LCSC Part # | C1975238 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | TVS DIODE 5VWM 25VC 0201 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SEMTECH | |
| Packaging | 0201 | |
| Clamping Voltage | 25V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 100W | |
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
RailClamp TVS arrays are ultra low capacitance ESD protection devices designed to protect high speed data interfaces. They are designed to replace 0201 size multilayer varistors (MLVs) in portable applications such as cell phones, notebook computers, and other portable electronics. This device offers desirable characteristics for board level protection including fast response time, low operating and clamping voltage, and no device degradation.
Features
- High ESD withstand Voltage: +/- 17kV (Contact) and +/- 25kV (Air) per IEC 61000-4-2
- Able to withstand over 1000 ESD strikes per IEC 61000-4-2 Level 4
- Ultra-small package
- Protects one high-speed data line
- Low reverse current: <10nA typical (VR = 5V)
- Working voltage: +/-5V
- Low capacitance: 0.35pF typical
- Dynamic resistance: 0.90 Ohms (Typ)
- Solid-state silicon-avalanche technology
Applications
- HDMI 1.3 and HDMI 1.4
- USB 2.0
- MHL
- LVDS Interfaces
- FM Antenna
- PCI Express
- eSATA Interfaces
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7231 | $ 0.72 |
| 10+ | $ 0.5928 | $ 5.93 |
| 30+ | $ 0.5277 | $ 15.83 |
| 100+ | $ 0.4642 | $ 46.42 |
| 500+ | $ 0.4251 | $ 212.55 |
| 1,000+ | $ 0.4055 | $ 405.50 |
Standard Packaging15000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SEMTECH | |
| Packaging | 0201 | |
| Clamping Voltage | 25V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 100W | |
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
RailClamp TVS arrays are ultra low capacitance ESD protection devices designed to protect high speed data interfaces. They are designed to replace 0201 size multilayer varistors (MLVs) in portable applications such as cell phones, notebook computers, and other portable electronics. This device offers desirable characteristics for board level protection including fast response time, low operating and clamping voltage, and no device degradation.
Features
- High ESD withstand Voltage: +/- 17kV (Contact) and +/- 25kV (Air) per IEC 61000-4-2
- Able to withstand over 1000 ESD strikes per IEC 61000-4-2 Level 4
- Ultra-small package
- Protects one high-speed data line
- Low reverse current: <10nA typical (VR = 5V)
- Working voltage: +/-5V
- Low capacitance: 0.35pF typical
- Dynamic resistance: 0.90 Ohms (Typ)
- Solid-state silicon-avalanche technology
Applications
- HDMI 1.3 and HDMI 1.4
- USB 2.0
- MHL
- LVDS Interfaces
- FM Antenna
- PCI Express
- eSATA Interfaces
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



