VISHAY BZT03C24-TR
| Manufacturer | |
| Mfr. Part # | BZT03C24-TR |
| LCSC Part # | C1975226 |
| Package | SOD-57 |
| Customer # | |
| Description | 1.3W 24V SOD-57 Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Package | SOD-57 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
30 
30
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7311 | $ 0.73 |
10+ | $ 0.5886 | $ 5.89 |
30+ | $ 0.5173 | $ 15.52 |
100+ | $ 0.4461 | $ 44.61 |
500+ | $ 0.4027 | $ 201.35 |
1,000+ | $ 0.3811 | $ 381.10 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$