LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse SP1064-04UTG product image
Images for reference only

Littelfuse SP1064-04UTGRoHS

Manufacturer
MPN
SP1064-04UTG
LCSC Part #
C1975205
Packaging
UDFN-10(1x2.5)
Customer #
Key Attributes
95VC Clamp 2A@8/20us Ipp ESD DIODE UDFN-10(1x2.5)
Datasheetpdf iconLittelfuse SP1064-04UTG
In-Stock: 60
60 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4324$ 0.43
10+$ 0.4227$ 4.23
30+$ 0.4162$ 12.49
100+$ 0.4097$ 40.97
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLittelfuse
PackagingUDFN-10(1x2.5)
Clamping Voltage95V
Operating Temperature-40℃~+125℃
Peak Pulse Current (Ipp)2A@8/20us
Peak Pulse Power Dissipation (Ppp)-
Voltage - Breakdown-
typeESD
Reverse Leakage Current (Ir)50nA
Reverse Stand-Off Voltage (Vrwm)60V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The SP1064 is an avalanche breakdown diode fabricated in a proprietary silicon avalanche technology protect each I/O pin to provide a high level of protection for electronic equipment that may experience destructive electrostatic discharges (ESD). These robust diodes can safely absorb repetitive ESD strikes above the maximum level specifed in IEC 61000-4-2 international standard (Level 4, ±8 KV contact discharge) without performance degradation. Their very low loading capacitance also makes them ideal for protecting high speed signal pins.

Features

AI Translation
  • ESD, IEC 61000-4-2, ± 75 kV contact, ± 20 kV air
  • EFT, IEC 61000-4-4, 40A (5/50ns)
  • Lightning, 2A (8/20 μs as defned in IEC 61000-4-5, 2nd Edition)
  • Low capacitance of 8.5pF (TYP) per I/O
  • Low leakage current of 0.05 μA (TYP) at 60V
  • Small form factor ADFN (JEDEC MO-229) package saves board space
  • Lead free and RoHS compliant
  • AEC-Q101 qualifed

Applications

AI Translation
  • LCD/PDP TVs
  • Set Top Boxes
  • DVD Players
  • Mobile Phones
  • Desktops
  • Notebooks
  • MP3/PMP
  • Digital Cameras