KEMET T491X226M035ZTAU00Z131
| Manufacturer | |
| MPN | T491X226M035ZTAU00Z131 |
| LCSC Part # | C19751966 |
| Packaging | - |
| Customer # | |
| Description | 22uF ±20% 35V Tantalum Capacitors |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 2.6149 | $ 2.61 |
200+ | $ 1.0436 | $ 208.72 |
400+ | $ 1.0086 | $ 403.44 |
800+ | $ 0.9918 | $ 793.44 |
Standard Packaging 400/Full
Bag | ||
Better price for more quantity?
$