ST ESDA7P60-1U1M
| Manufacturer | |
| MPN | ESDA7P60-1U1M |
| LCSC Part # | C1975146 |
| Packaging | 1610 |
| Customer # | |
| Key Attributes | TVS DIODE 5VWM 10.2VC 1610 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | 1610 | |
| Clamping Voltage | 10.2V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 60A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 700W@8/20us | |
| Voltage - Breakdown | 6.8V | |
| Number of Channels | 1 | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 200nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ESDA7P60-1U1M is a unidirectional single line TVS diode designed to protect the power line against EOS and ESD transients. The device is ideal for applications where high power TvS and board space saving are required.
Features
AI Translation
- Low clamping voltage
- Typical peak pulse power: - 700W (8/20μs)
- Stand off voltage 5 V
- Unidirectional diode
- Low leakage current: - 0.2μA at 25 °C
- RoHS compliant
- Complies with IEC 61000 - 4 - 2 level 4 ±30 kV (air discharge) ±30 kV (contact discharge)
Applications
AI Translation
- Portable multimedia, tablets, mobile phone, smart phone
- USB VBus protection
- Power supply protection
- Battery protection
In-Stock: 630
630 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2268 | $ 1.13 |
| 50+ | $ 0.1798 | $ 8.99 |
| 150+ | $ 0.1596 | $ 23.94 |
| 500+ | $ 0.1345 | $ 67.25 |
| 2,500+ | $ 0.1233 | $ 308.25 |
| 5,000+ | $ 0.1166 | $ 583.00 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | 1610 | |
| Clamping Voltage | 10.2V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 60A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 700W@8/20us | |
| Voltage - Breakdown | 6.8V | |
| Number of Channels | 1 | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 200nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ESDA7P60-1U1M is a unidirectional single line TVS diode designed to protect the power line against EOS and ESD transients. The device is ideal for applications where high power TvS and board space saving are required.
Features
AI Translation
- Low clamping voltage
- Typical peak pulse power: - 700W (8/20μs)
- Stand off voltage 5 V
- Unidirectional diode
- Low leakage current: - 0.2μA at 25 °C
- RoHS compliant
- Complies with IEC 61000 - 4 - 2 level 4 ±30 kV (air discharge) ±30 kV (contact discharge)
Applications
AI Translation
- Portable multimedia, tablets, mobile phone, smart phone
- USB VBus protection
- Power supply protection
- Battery protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



