SEMTECH RCLAMP2451ZATFT
| Manufacturer | |
| MPN | RCLAMP2451ZATFT |
| LCSC Part # | C1975086 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | TVS DIODE 24VWM 8VC 0201 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SEMTECH | |
| Packaging | 0201 | |
| Clamping Voltage | 8V | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 32W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 31V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 50nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
RailClamp TVS diodes are ultra low capacitance devices designed to protect sensitive electronics from damage or latch-up due to ESD, EFT, and EOS. They are designed for use on high speed ports in applications such as cell phones, notebook computers, and other portable electronics. These devices offer desirable characteristics for board level protection including fast response time, low operating and clamping voltage, and no device degradation. RClamp2451ZA is specifically designed for protection of Near Field Communications (NFC) interfaces. It features extremely good ESD protection characteristics including a low typical dynamic resistance of 0.16 Ohms (typical), low peak ESD clamping voltage, and high ESD withstand voltage (+/-14k) contact per IEC 61000 - 4 - 2). Low typical capacitance (0.35pF at VR = 0V.) means that RClamp2451ZA will not create harmonic distortion in the RF signal. This device is bidirectional and has a working voltage of 24V for use on NFC resonator circuits without signal clipping. RClamp2451ZA is in a 2 - pin SLP0603P2X3F package measuring 0.6×0.3 mm with a nominal height of 0.25 mm. Leads are finished with lead - free NiAu. The combination of working voltage, low dynamic resistance, and low capacitance makes this device ideal for use on NFC antenna circuits, RF signal lines, and FM antennas in portable devices.
Features
- High ESD withstand voltage: +/-14kV (contact) and +/-18kV (air) per IEC 61000 - 4 - 2
- Able to withstand over 1000 ESD strikes per IEC 61000 - 4 - 2 Level 4
- Ultra - small 0201 package
- Protects one high speed data line
- Low ESD clamping voltage
- Working voltage: +/-24V
- Low capacitance: 0.35pF Typical
- Low leakage current
- Low dynamic resistance: 0.16 Ohms Typical
- Solid - state silicon - avalanche technology
Applications
- Near Field Communication (NFC) lines
- RF signal lines
- FM Antenna
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1784 | $ 0.89 |
| 50+ | $ 0.1416 | $ 7.08 |
| 150+ | $ 0.1258 | $ 18.87 |
| 500+ | $ 0.1062 | $ 53.10 |
| 2,500+ | $ 0.0974 | $ 243.50 |
| 5,000+ | $ 0.0921 | $ 460.50 |
Standard Packaging15000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SEMTECH | |
| Packaging | 0201 | |
| Clamping Voltage | 8V | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 32W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 31V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 50nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
RailClamp TVS diodes are ultra low capacitance devices designed to protect sensitive electronics from damage or latch-up due to ESD, EFT, and EOS. They are designed for use on high speed ports in applications such as cell phones, notebook computers, and other portable electronics. These devices offer desirable characteristics for board level protection including fast response time, low operating and clamping voltage, and no device degradation. RClamp2451ZA is specifically designed for protection of Near Field Communications (NFC) interfaces. It features extremely good ESD protection characteristics including a low typical dynamic resistance of 0.16 Ohms (typical), low peak ESD clamping voltage, and high ESD withstand voltage (+/-14k) contact per IEC 61000 - 4 - 2). Low typical capacitance (0.35pF at VR = 0V.) means that RClamp2451ZA will not create harmonic distortion in the RF signal. This device is bidirectional and has a working voltage of 24V for use on NFC resonator circuits without signal clipping. RClamp2451ZA is in a 2 - pin SLP0603P2X3F package measuring 0.6×0.3 mm with a nominal height of 0.25 mm. Leads are finished with lead - free NiAu. The combination of working voltage, low dynamic resistance, and low capacitance makes this device ideal for use on NFC antenna circuits, RF signal lines, and FM antennas in portable devices.
Features
- High ESD withstand voltage: +/-14kV (contact) and +/-18kV (air) per IEC 61000 - 4 - 2
- Able to withstand over 1000 ESD strikes per IEC 61000 - 4 - 2 Level 4
- Ultra - small 0201 package
- Protects one high speed data line
- Low ESD clamping voltage
- Working voltage: +/-24V
- Low capacitance: 0.35pF Typical
- Low leakage current
- Low dynamic resistance: 0.16 Ohms Typical
- Solid - state silicon - avalanche technology
Applications
- Near Field Communication (NFC) lines
- RF signal lines
- FM Antenna
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



