LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST ESDA6V1-5M6 product image
  • ESDA6V1-5M6 thumbnail 1
  • ESDA6V1-5M6 thumbnail 2
  • ESDA6V1-5M6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST ESDA6V1-5M6RoHS

Manufacturer
MPN
ESDA6V1-5M6
LCSC Part #
C1974835
Packaging
UQFN-6(1.45x1)
Customer #
Key Attributes
6.1VC Clamp 8A@8/20us Ipp ESD DIODE UQFN-6(1.45x1)
Datasheetpdf iconST ESDA6V1-5M6
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4532$ 0.45
10+$ 0.4434$ 4.43
30+$ 0.4353$ 13.06
100+$ 0.4272$ 42.72
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerST
PackagingUQFN-6(1.45x1)
Clamping Voltage6.1V
Operating Temperature-40℃~+125℃
Peak Pulse Current (Ipp)8A@8/20us
Peak Pulse Power Dissipation (Ppp)100W@8/20us
Number of Channels5
Voltage - Breakdown7.2V
typeESD
PolarityUnidirectional
Reverse Leakage Current (Ir)500nA
Reverse Stand-Off Voltage (Vrwm)3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The ESDA6V1xxM6 are monolithic arrays designed to protect up to 4 or 5 lines against ESD transients. The device is ideal for applications where both reduced print circuit board space and power absorption capability are required.

Features

AI Translation
  • High ESD protection level
  • High integration
  • Suitable for high density boards
  • 4 unidirectional Transil diodes (ESDA6V1M6)
  • 5 unidirectional Transil diodes (ESDA6V1 - 5M6)
  • Breakdown Voltage VBR = 6.1 V min
  • High peak power dissipation: 100 Watts 8/20 μs
  • Low leakage current <500 nA
  • Low diode capacitance (70 pF typ at 0 V)
  • Very small PCB area: 1.45 mm²
  • 500 microns pitch
  • Lead - free package
  • Complies with IEC 61000 - 4 - 2: 15 kV (air discharge), 8 kV (contact discharge)
  • Complies with MIL STD 883G - Method 3015 - 7: class 3B, >8 kV (human body model)

Applications

AI Translation
  • Computers
  • Printers
  • Communication systems
  • Cellular phone handsets and accessories
  • Video equipment