VISHAY 1.5KE33CA-E3/54
| Manufacturer | |
| Mfr. Part # | 1.5KE33CA-E3/54 |
| LCSC Part # | C1974580 |
| Package | DO-27 |
| Customer # | |
| Key Attributes | TVS DIODE 28.2VWM 45.7VC DO-27 |
| Description | 32.8A 45.7V 1.5kW@10/1000us 31.4V Bidirectional 28.2V DO-27 TVS Diodes |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Package | DO-27 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1400 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7745 | $ 0.77 |
10+ | $ 0.6255 | $ 6.26 |
30+ | $ 0.5502 | $ 16.51 |
100+ | $ 0.4749 | $ 47.49 |
500+ | $ 0.4303 | $ 215.15 |
1,400+ | $ 0.4073 | $ 570.22 |
Standard Packaging 1400/Full
Reel | ||
Better price for more quantity?
$