DIODES P4SMAJ6.0ADF-13
| Manufacturer | |
| MPN | P4SMAJ6.0ADF-13 |
| LCSC Part # | C1974562 |
| Packaging | Flat-D |
| Customer # | |
| Key Attributes | 6V cutoff 38.8A peak pulse |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Packaging | Flat-D | |
| Clamping Voltage | 10.3V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 38.8A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Voltage - Breakdown | 7.37V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 400uA | |
| Reverse Stand-Off Voltage (Vrwm) | 6V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Packaged in the Low Profile D - FLAT to Optimize Board Space
- Glass Passivated Die Construction
- Excellent Clamping Capability
- IEC 61000 - 4 - 2 (ESD): Air ±30kV, Contact ±30kV
- Lead - Free Finish; RoHS Compliant
- Halogen and Antimony Free. "Green" Device
In-Stock: 440
440 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3067 | $ 1.53 |
| 50+ | $ 0.2392 | $ 11.96 |
| 150+ | $ 0.2103 | $ 31.55 |
| 500+ | $ 0.1743 | $ 87.15 |
| 2,500+ | $ 0.1582 | $ 395.50 |
| 5,000+ | $ 0.1486 | $ 743.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Packaging | Flat-D | |
| Clamping Voltage | 10.3V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 38.8A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Voltage - Breakdown | 7.37V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 400uA | |
| Reverse Stand-Off Voltage (Vrwm) | 6V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Packaged in the Low Profile D - FLAT to Optimize Board Space
- Glass Passivated Die Construction
- Excellent Clamping Capability
- IEC 61000 - 4 - 2 (ESD): Air ±30kV, Contact ±30kV
- Lead - Free Finish; RoHS Compliant
- Halogen and Antimony Free. "Green" Device
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



