ST ESDCAN06-2BLY
| Manufacturer | |
| MPN | ESDCAN06-2BLY |
| LCSC Part # | C1974537 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | TVS DIODE 35VWM 59VC SOT-23-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | SOT-23-3 | |
| Clamping Voltage | 59V | |
| Operating Temperature | -40℃~+150℃ | |
| Peak Pulse Current (Ipp) | 5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 230W@8/20us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 42.2V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 35V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ESDCAN0xx-2BLY are dual-line TVS specifically designed for the protection of automotive CAN bus lines against electrostatic discharge (ESD). Its improved parameters make it compliant with all key interfaces in automotive: CAN-FD, LIN, FlexRay, MOST, SENT, USB, etc.
Features
AI Translation
- AEC-Q101 qualified
- Dual-line ESD and EOS protection
- Breakdown voltage: VBR ESDCAN01-2BLY: 25 V ESDCAN24-2BLY: 27 V ESDCAN04-2BLY: 27.5 V ESDCAN06-2BLY: 38 V
- Bidirectional device
- Max pulse power up to 230 W (8/20 μs)
- Low clamping factor V_CL / V_BR
- Low leakage current
- ECOPACK ROHS compliant component
Applications
AI Translation
- Automotive controller area network (CAN) bus lines where electrostatic discharges and other transients must be suppressed. This product is compliant with most of automotive interfaces.
In-Stock: 120
120 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0999 | $ 0.50 |
| 50+ | $ 0.0977 | $ 4.89 |
| 150+ | $ 0.0963 | $ 14.45 |
| 500+ | $ 0.0948 | $ 47.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | SOT-23-3 | |
| Clamping Voltage | 59V | |
| Operating Temperature | -40℃~+150℃ | |
| Peak Pulse Current (Ipp) | 5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 230W@8/20us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 42.2V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 35V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ESDCAN0xx-2BLY are dual-line TVS specifically designed for the protection of automotive CAN bus lines against electrostatic discharge (ESD). Its improved parameters make it compliant with all key interfaces in automotive: CAN-FD, LIN, FlexRay, MOST, SENT, USB, etc.
Features
AI Translation
- AEC-Q101 qualified
- Dual-line ESD and EOS protection
- Breakdown voltage: VBR ESDCAN01-2BLY: 25 V ESDCAN24-2BLY: 27 V ESDCAN04-2BLY: 27.5 V ESDCAN06-2BLY: 38 V
- Bidirectional device
- Max pulse power up to 230 W (8/20 μs)
- Low clamping factor V_CL / V_BR
- Low leakage current
- ECOPACK ROHS compliant component
Applications
AI Translation
- Automotive controller area network (CAN) bus lines where electrostatic discharges and other transients must be suppressed. This product is compliant with most of automotive interfaces.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



