KEMET T491B105M035ZTAU01
| Manufacturer | |
| Mfr. Part # | T491B105M035ZTAU01 |
| LCSC Part # | C19745078 |
| Package | - |
| Customer # | |
| Description | 1uF ±20% 35V Tantalum Capacitors |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.2799 | $ 0.28 |
200+ | $ 0.1117 | $ 22.34 |
500+ | $ 0.108 | $ 54.00 |
1,000+ | $ 0.1062 | $ 106.20 |
Standard Packaging 8000/Full
Bag | ||
Better price for more quantity?
$