ST ESDALC6V1-1U2
| Manufacturer | |
| MPN | ESDALC6V1-1U2 |
| LCSC Part # | C1974498 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | ESD DIODE 3VWM 6.1VC 0201 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | 0201 | |
| Clamping Voltage | 6.1V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 2A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 20W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 8V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ESDALC6V1-1U2 is a unidirectional onethvs dloderdeslgnieatEprotecrtientala lim or other i/O ports against EsD transients.
Features
AI Translation
- VBR = 6.1 V
- Low leakage current
- 0.18 mm²
- Lead-free packages
Applications
AI Translation
- transient overvoltage protection in ESD
- Notebooks
- Dignarcaorao andrcamooraoro
In-Stock: 7,870
7,870 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0558 | $ 0.56 |
| 100+ | $ 0.0447 | $ 4.47 |
| 300+ | $ 0.0392 | $ 11.76 |
| 1,000+ | $ 0.035 | $ 35.00 |
| 5,000+ | $ 0.0317 | $ 158.50 |
| 15,000+ | $ 0.03 | $ 450.00 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | 0201 | |
| Clamping Voltage | 6.1V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 2A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 20W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 8V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ESDALC6V1-1U2 is a unidirectional onethvs dloderdeslgnieatEprotecrtientala lim or other i/O ports against EsD transients.
Features
AI Translation
- VBR = 6.1 V
- Low leakage current
- 0.18 mm²
- Lead-free packages
Applications
AI Translation
- transient overvoltage protection in ESD
- Notebooks
- Dignarcaorao andrcamooraoro
C1974498 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



