KEMET T491D226K016ZTZ012
| Manufacturer | |
| Mfr. Part # | T491D226K016ZTZ012 |
| LCSC Part # | C19744915 |
| Package | - |
| Customer # | |
| Description | 22uF ±10% 16V Tantalum Capacitors |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.826 | $ 0.83 |
200+ | $ 0.3301 | $ 66.02 |
500+ | $ 0.3195 | $ 159.75 |
1,000+ | $ 0.3134 | $ 313.40 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$