KEMET T491D475M035ZTZ012
| Manufacturer | |
| Mfr. Part # | T491D475M035ZTZ012 |
| LCSC Part # | C19743738 |
| Package | - |
| Customer # | |
| Description | 4.7uF ±20% 35V Tantalum Capacitors |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.0147 | $ 1.01 |
200+ | $ 0.4047 | $ 80.94 |
500+ | $ 0.391 | $ 195.50 |
1,000+ | $ 0.3849 | $ 384.90 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$